PHOENIX CONTACTGMKDS 3/ 3-7.62 H1L SBConnector Terminal Blocks
Conn Terminal Block 3 POS 7.62mm Solder ST Thru-Hole 24A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| 3 | |
| 7.62 | |
| 3 | |
| Solder | |
| Straight | |
| 24 | |
| 630V | |
| 5 | |
| -40 | |
| 105 | |
| Cardboard | |
| 11.2 | |
| 11.2 | |
| Green | |
| Through Hole |
Phoenix Contact's GMKDS 3/ 3-7.62 H1L SB PCB terminal block will ensure strong connections between circuits. It has a maximum voltage rating of 630 V. Its pitch is 7.62 mm. It has a straight body orientation. This device has a maximum current rating of 24 A. This product is 11.2 mm long. Its wire is 12-24 AWG. It uses the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

