HoneywellGLLA06CSwitch Limit
Switch Limit N.C. Top Roller Plunger Screw Mount 6N Linear Conduit
Supplier Unconfirmed | |
EAR99 | |
Active | |
8536.50.90.55 | |
Automotive | No |
PPAP | No |
Global | |
Top Roller Plunger | |
Linear | |
N.C. | |
5000000 | |
6 | |
Screw Mount | |
Conduit | |
2mm | |
3mm | |
-10 | |
80 |
Thanks to Honeywell and their global GLLA06C limit switch, your microprocessor-based circuit can process information based on the switch's position relative to the device itself. GLLA06C is housed in plastic. This limit switch has an operating temperature range of -10 °C to 80 °C. The GLLA06C limit switch has a conduit termination style.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.