HoneywellGLEA24CSwitch Limit

Switch Limit N.O./N.C. DPDT Top Roller Plunger Screw Mount 6A 240VAC 240VDC 13N Linear Conduit

This global GLEA24C limit switch from Honeywell is operated by the motion of a machine part or in the presence of an object. GLEA24C is housed in electrostatic epoxy coated zinc. This device has a maximum current rating of 6 A @ 120VAC. It has a DPDT configuration. This limit switch has an operating temperature range of -40 °C to 85 °C. The GLEA24C limit switch has a conduit termination style. The maximum AC voltage rating is 240 VAC and the maximum DC voltage rating is 240 VDC. This product is 65 mm long, 95 mm tall and 31.1 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 10
  • Manufacturer Lead Time:
    19 weeks
    • Price: $185.23
    1. 10+$185.23
    2. 25+$181.86
    3. 100+$180.04

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.