HoneywellGLDA01CSwitch Limit
Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 6A 240VAC 240VDC 16N Linear Conduit
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Miniature | |
| Top Roller Plunger | |
| Linear | |
| N.O./N.C. | |
| SPDT | |
| 6@120VAC | |
| 240 | |
| 10000000 | |
| 16 | |
| 100mm/s | |
| Screw Mount | |
| Conduit | |
| 3mm | |
| 3mm | |
| -40 | |
| 85 | |
| 30.5 | |
| 32.6 | |
| 93.2 |
By activating through the motion or presence of another object, this global GLDA01C limit switch from Honeywell can provide you specific information based on the switch's position. This device has a maximum current rating of 6 A @ 120VAC. It has a SPDT configuration. GLDA01C is housed in high strength glass/thermoplastic. This limit switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The GLDA01C limit switch has a conduit termination style. The maximum AC voltage rating is 240 VAC and the maximum DC voltage rating is 240 VDC. This product is 30.5 mm long, 93.2 mm tall and 32.6 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

