HoneywellGLCB07A1B-3Switch Limit
Switch Limit N.O./N.C. SPDT Side Rotary with Roller Screw Mount 0.1A 50VAC 50VDC 0.12N Rotary Conduit
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.55 | |
| Automotive | No |
| PPAP | No |
| Miniature | |
| Side Rotary with Roller | |
| Rotary | |
| N.O./N.C. | |
| SPDT | |
| 0.1@50VAC 50VDC | |
| 50 | |
| 10000000 | |
| 0.12 | |
| Screw Mount | |
| Conduit | |
| -40 | |
| 85 | |
| 30.5 | |
| 45.2 | |
| 114.5 |
The global GLCB07A1B-3 limit switch, developed by Honeywell, can provide your project motion controlled data, as the switch itself is activated through movement or the presence of another object. It has a SPDT configuration. This device has a maximum current rating of 0.1 A @ 50VAC 50VDC. GLCB07A1B-3 is housed in electrostatic epoxy coated zinc. This limit switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The GLCB07A1B-3 limit switch has a conduit termination style. The maximum AC voltage rating is 50 VAC and the maximum DC voltage rating is 50 VDC. This product is 30.5 mm long, 114.5 mm tall and 45.2 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

