HoneywellGLCB01BSwitch Limit

Switch Limit N.O./N.C. SPDT Top Pin Plunger Screw Mount 6A 240VAC 240VDC 16N Linear Conduit

This global GLCB01B limit switch from Honeywell is operated by the motion of a machine part or in the presence of an object. This device has a maximum current rating of 6 A @ 120VAC. GLCB01B is housed in electrostatic epoxy coated zinc. It has a SPDT configuration. This limit switch has an operating temperature range of -40 °C to 85 °C. The GLCB01B limit switch has a conduit termination style. This product is 30.5 mm long, 79.5 mm tall and 31.1 mm deep. The maximum AC voltage rating is 240 VAC and the maximum DC voltage rating is 240 VDC.

No Stock Available

Quantity Increments of 1 Minimum 10
  • Manufacturer Lead Time:
    36 weeks
    • Price: $91.49
    1. 10+$91.49
    2. 25+$90.09
    3. 100+$89.19

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.