HoneywellGLCA01A1ASwitch Limit

Switch Limit N.O./N.C. SPDT Side Rotary with Roller Screw Mount 6A 240VAC 240VDC 0.12N Rotary Conduit

Thanks to Honeywell and their global GLCA01A1A limit switch, your microprocessor-based circuit can process information based on the switch's position relative to the device itself. GLCA01A1A is housed in electrostatic epoxy coated zinc. It has a SPDT configuration. This device has a maximum current rating of 6 A @ 120VAC. This limit switch has an operating temperature range of -40 °C to 85 °C. The GLCA01A1A limit switch has a conduit termination style. This product is 30.5 mm long, 118.2 mm tall and 45.2 mm deep. The maximum AC voltage rating is 240 VAC and the maximum DC voltage rating is 240 VDC.

No Stock Available

Quantity Increments of 1 Minimum 10
  • Manufacturer Lead Time:
    9 weeks
    • Price: $96.12
    1. 10+$96.12
    2. 25+$94.38
    3. 100+$93.43

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.