SL Power / Advanced EnergyGLC65BGAC to DC Power Supplies
AC/DC Power Supply Triple-OUT 5.1V/15V/-15V 7(Convection)A/9(Forced Air)A/2.5(Convection)A/4(Forced Air)A/2(Convection)A/3(Forced Air)A 60W
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Unknown |
| Switching | |
| Open Frame | |
| AC/DC | |
| 3 | |
| Fixed | |
| 5.1|15|-15 | |
| 7(Convection)|9(Forced Air)/2.5(Convection)|4(Forced Air)/2(Convection)|3(Forced Air) | |
| 60 | |
| 90 | |
| 264 | |
| 2 | |
| 47 to 63 | |
| ±5 | |
| 80(Min) | |
| No | |
| Pin Terminal Block | |
| Pin Terminal Block | |
| No | |
| 1% | |
| No | |
| 0 | |
| 50 | |
| 142 | |
| Mounting | Screw |
| Package Width | 76.2 |
| Package Length | 127 |
This GLC65BG AC to DC power supply from SL Power Electronics converts an alternating current source to a direct current supply. It has a voltage of 5.1|15|-15 V and maximum output power of 60 W. This part's 3 outputs can handle a current up to 7|2.5|2 A. This part has a minimum operating temperature of 0 °C and a maximum of 50 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
