10-25% Off
HoneywellGLBC02E7BSwitch Limit
Switch Limit N.O./N.C. SPDT Wobble Screw Mount 6A 600VAC 250VDC 0.1N Rotary Conduit
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.55 | |
| Automotive | Yes |
| PPAP | Unknown |
| Global | |
| Wobble | |
| Rotary | |
| N.O./N.C. | |
| SPDT | |
| 6@120VAC | |
| 600 | |
| 15000000 | |
| 0.1 | |
| Screw Mount | |
| Conduit | |
| 18° | |
| -25 | |
| 85 | |
| 42 | |
| 42 | |
| 216.9 |
Are you looking for a device that can relay information to the processor based on its motion? The global GLBC02E7B limit switch from Honeywell is for you. GLBC02E7B is housed in zinc die cast. It has a SPDT configuration. This device has a maximum current rating of 6 A @ 120VAC. This limit switch has an operating temperature range of -25 °C to 85 °C. The GLBC02E7B limit switch has a conduit termination style. The maximum AC voltage rating is 600 VAC and the maximum DC voltage rating is 250 VDC. This product is 42 mm long, 216.9 mm tall and 42 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

