HoneywellGLAC01A2BSwitch Limit
Switch Limit N.O./N.C. SPDT Side Rotary with Adjustable Roller Lever Screw Mount 6A 600VAC 250VDC Rotary Conduit
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Global | |
| Side Rotary with Adjustable Roller Lever | |
| Rotary | |
| N.O./N.C. | |
| SPDT | |
| 6@120VAC | |
| 600 | |
| 15000000 | |
| Screw Mount | |
| Conduit | |
| 26° | |
| 59° | |
| -25 | |
| 85 | |
| 42 |
Thanks to Honeywell and their global GLAC01A2B limit switch, your microprocessor-based circuit can process information based on the switch's position relative to the device itself. GLAC01A2B is housed in zinc die cast. It has a SPDT configuration. This device has a maximum current rating of 6 A @ 120VAC. This limit switch has a minimum operating temperature of -25 °C and a maximum of 85 °C. The GLAC01A2B limit switch has a conduit termination style. The maximum AC voltage rating is 600 VAC and the maximum DC voltage rating is 250 VDC. This product is 42 mm long.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

