HoneywellGLAA01A1ASwitch Limit
Switch Limit N.O./N.C. SPDT Side Rotary with Roller Screw Mount 6A 600VAC 250VDC 0.33N Rotary Conduit
| Compliant | |
| EAR99 | |
| Active | |
| GLAA01A1A | |
| Automotive | Unknown |
| PPAP | Unknown |
| Global | |
| Side Rotary with Roller | |
| Rotary | |
| N.O./N.C. | |
| SPDT | |
| 6@120VAC | |
| 600 | |
| 15000000 | |
| 0.33 | |
| Screw Mount | |
| Conduit | |
| 26° | |
| 59° | |
| -25 | |
| 85 | |
| 42 | |
| 145.8 |
This global GLAA01A1A limit switch from Honeywell can activate different components within your circuitry based on electro-mechanical connections within the switch. GLAA01A1A is housed in zinc die cast. This device has a maximum current rating of 6 A @ 120VAC. It has a SPDT configuration. This limit switch has an operating temperature range of -25 °C to 85 °C. The GLAA01A1A limit switch has a conduit termination style. This product is 145.8 mm tall. The maximum AC voltage rating is 600 VAC and the maximum DC voltage rating is 250 VDC.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

