| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8541.10.00.70 |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Configuration | Single |
| Peak Reverse Repetitive Voltage (V) | 1000 |
| Maximum Continuous Forward Current (A) | 0.5 |
| Peak Non-Repetitive Forward Surge Current (A) | 10 |
| Maximum Forward Voltage (V) | 1.3 |
| Peak Reverse Current (uA) | 5 |
| Peak Reverse Recovery Time (ns) | 1500(Typ) |
| Minimum Operating Temperature (°C) | -50 |
| Maximum Operating Temperature (°C) | 175 |
| Packaging | Tape and Reel |
| Supplier Temperature Grade | Commercial |
| Diameter | 1.6 |
| Mounting | Surface Mount |
| Package Length | 3.5 |
| PCB changed | 2 |
| Standard Package Name | MELF |
| Supplier Package | Mini-MELF |
| Pin Count | 2 |