HoneywellGKNC21Switch Safety Interlock
Switch Safety Interlock N.O./N.C. 3PST Key 240VAC 250VDC Screw Mount Conduit 1000000Cycles
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.55 | |
| Automotive | No |
| PPAP | No |
| 3PST | |
| N.O./N.C. | |
| Key | |
| 240 | |
| 250 | |
| 1000000 | |
| Screw Mount | |
| Conduit | |
| IP67 | |
| Plastic | |
| Straight | |
| -25 | |
| 85 |
This door interlock GKNC21 safety interlock switch from Honeywell will monitor the position of a guard and add safety measures to your application. It has a 3PST configuration. GKNC21 is housed in plastic. This safety interlock has an operating temperature range of -25 °C to 85 °C. The GKNC21 safety interlock has a conduit termination style. The maximum AC voltage rating is 240 VAC and the maximum DC voltage rating is 250 VDC.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

