Murata ManufacturingGJM1555C1H270JB01DCapacitor Ceramic Multilayer

Cap Ceramic 27pF 50V C0G 5% Pad SMD 0402 125°C Automotive T/R

This GJM1555C1H270JB01D multilayer ceramic capacitor from Murata can be used in multiple applications and for various purposes. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its capacitance value is 27pF. It has a tolerance of 5%. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep.

8,041 parts: Ships in 2 days

    Total$100.01Price for 7937

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2111+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      7937
      Maximum Of:
      8041
      Country Of origin:
      Singapore
         
      • Price: $0.0126
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2111+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Singapore
      • In Stock: 8,041 parts
      • Price: $0.0126

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.