VishayGI754-E3/54Rectifiers

Diode Switching 400V 22A 2-Pin Case P-600 T/R

Switch from an AC voltage to a DC voltage using a switching diode GI754-E3/54 rectifier from Vishay. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its peak non-repetitive surge current is 400 A, while its maximum continuous forward current is 22 A. It is made in a single configuration. This rectifier has a minimum operating temperature of -50 °C and a maximum of 150 °C.

Import TariffMay apply to this part

Total In Stock: 51,899 parts

Regional Inventory: 49,499

    Total$0.73Price for 1

    49,499 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2505+
      Manufacturer Lead Time:
      7 weeks
      Minimum Of :
      1
      Maximum Of:
      799
      Country Of origin:
      China
         
      • Price: $0.7337
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2505+
      Manufacturer Lead Time:
      7 weeks
      Country Of origin:
      China
      • In Stock: 699 parts
      • Price: $0.7337
    • (800)

      Ships tomorrow

      Increment:
      800
      Ships from:
      United States of America
      Date Code:
      2431+
      Manufacturer Lead Time:
      7 weeks
      Country Of origin:
      China
      • In Stock: 48,800 parts
      • Price: $0.3344
    • (800)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2548+
      Manufacturer Lead Time:
      7 weeks
      • In Stock: 2,400 parts
      • Price: $0.3655

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.