IntelGG8067402612700S R2GFMicroprocessors - MPUs
MPU Xeon® Processor D-1537 RISC 64bit 1.7GHz 1667-Pin FCBGA
| Compliant | |
| 5A992c. | |
| Active | |
| 8542.31.00.50 | |
| Automotive | No |
| PPAP | No |
| Xeon® Processor D-1537 | |
| RISC | |
| Xeon | |
| 8 | |
| 64 | |
| 1700 | |
| 0 | |
| 0 | |
| 0 | |
| No | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| Mounting | Surface Mount |
| Package Width | 37.5 mm |
| Package Length | 37.5 mm |
| PCB changed | 1667 |
| Standard Package Name | BGA |
| Supplier Package | FCBGA |
| 1667 | |
| Lead Shape | Ball |
Have full force processing power in your system with this GG8067402612700S R2GF microprocessor developed by Intel. This microprocessor has an operating temperature range of -65 °C to 190 °C. 40 MHz is its maximum speed. This device has a minimum operating supply voltage of Stg/Jun V. This device is based on the 595 core architecture. This is a Single bit processor.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

