STMicroelectronicsGG25LAJBattery Management ICs
Fuel Gauge Li-Ion/Li-Pol 4.2V 10-Pin CSP T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Fuel Gauge | |
| Li-Ion|Li-Pol | |
| 0.1 | |
| 2.7 | |
| 4.5 | |
| 4.2 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.4 |
| Package Width | 1.37 |
| Package Length | 2.01 |
| PCB changed | 10 |
| Standard Package Name | CSP |
| Supplier Package | CSP |
| 10 | |
| Lead Shape | Ball |
Control the environment of your batteries with this battery fuel gauge GG25LAJ charge controller from STMicroelectronics. With an output that has a voltage of 4.2 V, this is power management at its best. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This battery gauge has an operating temperature range of -40 °C to 85 °C. This device has a minimum operating supply voltage of 2.7 V and a maximum of 4.5 V.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
