AMDGET52RGBB12GTEMicroprocessors - MPUs
MPU AMD Radeon HD 6310 RISC 64bit 1.5GHz FCBGA
| Compliant | |
| 5A992c. | |
| Unconfirmed | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| AMD Radeon HD 6310 | |
| RISC | |
| Radeon | |
| 1 | |
| 64 | |
| 1500 | |
| 0 | |
| 0 | |
| 0 | |
| No | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 90 | |
| Mounting | Surface Mount |
| Package Width | 19 |
| Package Length | 19 |
| Standard Package Name | BGA |
| Supplier Package | FCBGA |
| Lead Shape | Ball |
Never worry about components improperly being controlled by using this GET52RGBB12GTE microprocessor manufactured by AMD (Advanced Micro Devices). This microprocessor has a maximum operating temperature of 90 °C. 1500 MHz is its maximum speed.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

