AMDGET40NFPB22GTEMicroprocessors - MPUs
MPU AMD Radeon HD 6290 RISC 64bit 1GHz FCBGA
| Compliant | |
| 3A991a.1. | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| AMD Radeon HD 6290 | |
| RISC | |
| Radeon | |
| 2 | |
| 64 | |
| 1000 | |
| 0 | |
| 0 | |
| 0 | |
| No | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| Mounting | Surface Mount |
| Package Width | 19 |
| Package Length | 19 |
| Standard Package Name | BGA |
| Supplier Package | FCBGA |
| Lead Shape | Ball |
Centralize your electronic components by implementing GET40NFPB22GTE microprocessor manufactured by AMD (Advanced Micro Devices). 1000 MHz is its maximum speed. This is a 64 bit processor. This device is based on the x86 core architecture.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

