4D SystemsGEN4-ULCD-70DCT-CLB-PITFT Modules
7.0" gen4 LCD pack for Raspberry Pi with gen4-uLCD-70DCT-CLB, 4D Serial Pi Adaptor + Cable
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8528.59.33.70 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Transmissive | |
| 7 | |
| 800x480 | |
| WVGA | |
| 5:3 | |
| 500:1 | |
| 475 | |
| LED | |
| 65,000 | |
| 140/130 | |
| Yes | |
| 153.84x85.63 | |
| 190.1x121.9x8.2 | |
| GPIO/I2C/SPI | |
| 4 | |
| 5 | |
| 5.5 | |
| -10 | |
| 60 | |
| Foam | |
| Mounting | Panel |
| Package Height | 8.2 mm |
| Package Width | 121.9 mm |
| Package Length | 190.1 mm |
| PCB changed | 30 |
| 30 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

