Top Searched
4D SystemsGEN4-ULCD-43DCT-CLBTFT Modules
4.3", 480x272 pixels, slim Intelligent Display Module with embedded DIABLO16 processor and Capacitive Touch Cover Lens Bezel
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8528.59.33.50 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Transmissive | |
| 4.3 | |
| 480x272 | |
| 500:1 | |
| 475 | |
| LED | |
| 65,000 | |
| 140/130 | |
| Yes | |
| 95.04x53.86 | |
| 123x84.5x8.4 | |
| GPIO/I2C/SPI | |
| 4 | |
| 5 | |
| 5.5 | |
| -10 | |
| 60 | |
| Foam | |
| Mounting | Screw |
| Package Height | 6.7 |
| Package Width | 69.3 |
| Package Length | 127.6 |
| PCB changed | 30 |
| 30 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

