4D SystemsGEN4-ULCD-24DT-ARTFT Modules
2.4" gen4 LCD pack for Arduino with gen4-uLCD-24DT, Arduino Adaptor Shield + Cable
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8528.59.33.70 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Transmissive | |
| 2.4 | |
| 240x320 | |
| 250:1 | |
| 182 | |
| LED | |
| 65,000 | |
| 110/90 | |
| Yes | |
| 48.96x36.72 | |
| 78.4x44.8x7.2 | |
| GPIO/I2C/SPI | |
| 4 | |
| 5 | |
| 5.5 | |
| -10 | |
| 60 | |
| Foam | |
| Mounting | Panel |
| Package Height | 7.2 mm |
| Package Width | 44.8 mm |
| Package Length | 78.4 mm |
| PCB changed | 30 |
| 30 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

