50-75% Off
4D SystemsGEN4-FT812-50TTFT Modules
5in TFT WVGA 800x480Pixels GPIO/SPI 400cd/m2 LED Backlight -10°C to 60°C Foam
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8528.59.33.70 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Transmissive | |
| 5 | |
| 800x480 | |
| WVGA | |
| 5:3 | |
| 500:1 | |
| 400 | |
| LED | |
| 16,000,000 | |
| 140/120 | |
| Yes | |
| 108x64.8 | |
| 142.8x77.9x7.8 | |
| GPIO/SPI | |
| 4.5 | |
| 5 | |
| 6 | |
| -10 | |
| 60 | |
| Foam | |
| Mounting | Panel |
| Package Height | 77.9 |
| Package Width | 7.8 |
| Package Length | 142.8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

