4D SystemsGEN4-4DPI-50CT-CLBTFT Modules
5.0", 480x800 pixel, gen4 Primary Display with Capacitive Touch for the Raspberry Pi
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8528.59.33.70 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Transmissive | |
| 5 | |
| 800x480 | |
| WVGA | |
| 5:3 | |
| 500:1 | |
| 475 | |
| LED | |
| 65,000 | |
| 140/130 | |
| Yes | |
| 108x64.8 | |
| 140.7x93.8x9.4 | |
| I2C/SPI | |
| 3|4.5 | |
| 3.3|5 | |
| 4|5.5 | |
| -10 | |
| 60 | |
| Foam | |
| Mounting | Panel |
| Package Height | 93.8 |
| Package Width | 9 |
| Package Length | 140.7 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

