MEAN WELLGEM30I05-P1JExternal Plug-In Adapters
Plug-In Adapter Single-OUT 5V 4A 20W Carton
| Compliant | |
| EAR99 | |
| Obsolete | |
| GEM30I05-P1J | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Wall Mount | |
| AC/DC | |
| 1 | |
| Fixed | |
| 5 | |
| 4 | |
| 20 | |
| 5656VDC | |
| 1% | |
| 5% | |
| 65(Max)@230VAC | |
| 1@115VAC|0.6@230VAC | |
| 47 to 63 | |
| 16@230VAC | |
| 82(Typ) | |
| Center Positive | |
| Black | |
| Cylindrical Female | |
| 2.1x5.5 | |
| No | |
| 100mV(Max) | |
| Overload|Over Voltage | |
| -25 | |
| 70 | |
| Carton | |
| 192 | |
| Mounting | Plug in |
| Package Height | 56.2 mm |
| Package Width | 39.1 mm |
| Package Length | 75.5 mm |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

