MEAN WELLGEM12I09-P1JExternal Plug-In Adapters
Plug-In Adapter Single-OUT 9V 1.33A 12W Carton
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.40.95.10 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Wall Mount | |
| AC/DC | |
| 1 | |
| Fixed | |
| 9 | |
| 1.33 | |
| 12 | |
| 5656VDC | |
| 1% | |
| 4% | |
| 60(Max)@230VAC | |
| 0.4@115VAC|0.2@230VAC | |
| 47 to 63 | |
| 500@230VAC | |
| 82(Typ) | |
| Center Positive | |
| Black | |
| Cylindrical Female | |
| 2.1x5.5 | |
| No | |
| 60mV(Max) | |
| Overload|Short Circuit|Over Voltage | |
| -20 | |
| 70 | |
| Carton | |
| 118 | |
| Mounting | Plug in |
| Package Height | 48.5 mm |
| Package Width | 39 mm |
| Package Length | 73.9 mm |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

