| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Obsolete |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | Switching |
| Style | Open Frame |
| Input/Output Type | AC/DC |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage (V) | 5 |
| Output Current (A) | 7 |
| Output Power (W) | 40 |
| Minimum AC Input Voltage (V) | 90 |
| Maximum AC Input Voltage (V) | 264 |
| Line Regulation | 0.5% |
| Load Regulation | 3% |
| Maximum Input Current (A) | 1 |
| Input Frequency (Hz) | 47 to 63 |
| Efficiency (%) | 80 |
| Configurable | No |
| Input Connector Type | Pin Terminal Block |
| Output Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Ripple and Noise | 50mV |
| Medical | No |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 45 |
| Product Weight (g) | 450 |
| Mounting | Screw |
| Package Height | 28.1 |
| Package Width | 76.2 |
| Package Length | 127.5 |
| PCB changed | 8 |
| Pin Count | 8 |