SL Power / Advanced EnergyGECA20-12GAC to DC Power Supplies
AC/DC Power Supply Single-OUT 12V 1.67A 20W 6-Pin
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.40.60.18 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 1.67 | |
| 20 | |
| 90 | |
| 264 | |
| 0.5% | |
| 3% | |
| 0.5 | |
| 47 to 63 | |
| 80 | |
| Pin Terminal Block | |
| Pin Terminal Block | |
| No | |
| 1% | |
| No | |
| 0 | |
| 45 | |
| Mounting | Screw |
| Package Height | 20 |
| Package Width | 51 |
| Package Length | 89.1 |
| PCB changed | 6 |
| 6 |
This GECA20-12G AC to DC power supply from SL Power Electronics converts an alternating current source to a direct current supply. It has a voltage of 12 V and maximum output power of 20 W. This part's single output can handle a current up to 1.67 A. This part has a minimum operating temperature of 0 °C and a maximum of 45 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
