SL Power / Advanced EnergyGE150A2451F01External Plug-In Adapters
Plug-In Adapter Single-OUT 24V 6.25A 150W
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.70.07 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Desktop Adapter | |
| 1 | |
| Fixed | |
| 24 | |
| 6.25(Typ) | |
| 150 | |
| 1%(Typ) | |
| 5%(Typ) | |
| 60(Max)@264VAC | |
| 2.2 | |
| 47 to 63 | |
| 20(Min)@100VAC | |
| 88(Typ) | |
| IEC 60320 C14 | |
| Black | |
| Floppy Connector | |
| Yes | |
| 240mV(Max) | |
| Over Current|Over Temperature|Over Voltage|Short Circuit | |
| -20 | |
| 50 | |
| Mounting | Desktop |
| Package Height | 38 |
| Package Width | 72 |
| Package Length | 174 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

