Reduced Price
ROHM SemiconductorGDZT2R7.5Zener
Diode Zener Single 7.5V 5% 100mW 2-Pin GMD T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 7.5 | |
| 5% | |
| 100 | |
| 5 | |
| 0.5 | |
| 100 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.3 - 0.03(Max) mm |
| Package Width | 0.3 mm |
| Package Length | 0.6 mm |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | GMD |
| 2 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

