VishayGDZ2V0B-G3-08Zener

Diode Zener Single 2V 4% 200mW 2-Pin SOD-323 T/R

This GDZ2V0B-G3-08 zener diode from Vishay is perfect for your circuit requiring a diode to operate in the reverse-breakdown region. Its maximum leakage current is 120 μA. Its maximum power dissipation is 200 mW. Its test current is 5 mA. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. It is made in a single configuration. This zener device has a nominal voltage of 2 V and a voltage tolerance of 4%.

Import TariffMay apply to this part

Total In Stock: 22,712 parts

Regional Inventory: 4,712

    Total$0.01Price for 1

    4,712 In stock: Ships in 2 days

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2148+
      Manufacturer Lead Time:
      110 weeks
      Minimum Of :
      1
      Maximum Of:
      4712
      Country Of origin:
      China
         
      • Price: $0.0075
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2148+
      Manufacturer Lead Time:
      110 weeks
      Country Of origin:
      China
      • In Stock: 4,712 parts
      • Price: $0.0075
    • (3000)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2534+
      Manufacturer Lead Time:
      21 weeks
      • In Stock: 18,000 parts
      • Price: $0.0409

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.