BournsGDT25-35-S1-RPGas Discharge Tubes - GDTs

Gas Discharge Tubes 350VDC 7kADC 7AAC 0.6pF Solder Pad SMD

Gas Discharge Tube (GDT) Surge Arrestors

Bourns® Gas Discharge Tube (GDT) Surge Arrestors safeguard an ever-increasing variety of electronic equipment. Bourns has over 50 years of experience inventing and producing GDT devices with low capacitance, extended life, and high surge current handling. Bourns engineers keep innovating GDT technology with industry-leading designs including the GDT Series featuring FLAT® technology.

Standardized design with minimal capacitance and insertion loss, GDT protects sensitive equipment from dangerous voltages. Some models have Switch-Grade Fail-Short technology for better surge protection.

Bourns manufactures 2- and 3-electrode GDT devices. 2-electrode devices are used to provide line to ground or line to line protection (1 to 2). A 3-electrode GDT can provide protection from line to line (1-2) as well as line to ground (1 to 3, 2 to 3) in a single device.

Standard GDTs (75-600 V) are available in 2- and 3-electrode versions. High voltage GDTs (800-7200 V) are mostly offered in 2-electrode devices with a few 3-electrode devices. Specialized GDTs are available in high current, hybrid, and FLAT® technology versions to provide a broader range of protection demands.



New in POWrFuse High-Power Fuses:

GDT Short Form Brochure

FLAT® GDT White Paper

Bourns Gas Discharge Tubes (GDT) Brochure

Bourns® Model GDT35 Series Next-Generation 3-Electrode GDT New Product Brief

Advancing GDT Technology to Meet Higher Surge and Multi-level Protection Requirements White Paper

Procedure for Obtaining Accurate GDT Capacitance Values for High Frequency Circuits Application Note



Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1500 Minimum 1500
  • Manufacturer Lead Time:
    7 weeks
    • Price: $0.4482
    1. 1500+$0.4482
    2. 3000+$0.4145
    3. 4500+$0.4104

Smarter Drone Systems from Concept to Deployment

Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.