| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Cable Socket | |
| Polyamide | |
| Black | |
| 27.5 | |
| 53 | |
| 39.7 |
Complete your total connector assembly with this ip65 valve connector GDM 3011 J BLACK connector accessory from Belden . This F connector has 3power / 1ground F contacts. It has a right angle body orientation. It has a female type gender. This product is 34.2 mm long, 53 mm tall and 27.5 mm deep. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

