TE ConnectivityGDH02SATR04Switch DIP
Switch DIP OFF ON SPST 2 Recessed Rocker 0.025A 24VDC J-Lead 1.27mm SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.50 | |
| Automotive | No |
| PPAP | No |
| Half Pitch DIP Switch | |
| Recessed Rocker | |
| SPST | |
| OFF ON | |
| 2 | |
| 0.025@24VDC | |
| 100 | |
| 24 | |
| 300VAC | |
| 100 | |
| 100 | |
| 1000 | |
| 0 | |
| Tape(Polyimide Film) | |
| Top | |
| Tape(Polyimide Film) | |
| Surface Mount | |
| J-Lead | |
| 1.27 | |
| 4 | |
| 1.27 | |
| 5.37 | |
| Straight | |
| -30 | |
| 85 | |
| Tape and Reel | |
| 3.67 | |
| 6.2 | |
| 2.2 | |
| 3.67 | |
| 6.35 | |
| 2.35 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

