| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8536.10.00.20 |
| Automotive | No |
| PPAP | No |
| Type | Cartridge |
| Acting | Fast |
| Application | Electronic Circuit |
| Fuse Size (mm) | 5 X 20 |
| Current Rating (A) | 0.08 |
| Maximum Voltage Rating (V) | 32VDC|250VAC |
| Maximum AC Voltage Rating (V) | 250 |
| Maximum DC Voltage Rating (V) | 32 |
| Typical Melting I2t (A²S) | 0.0008 |
| Typical Cold Resistance (Ohm) | 22 |
| Termination Style | Cartridge |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Product Weight (g) | 1.06 |
| Product Length (mm) | 20 |
| Product Diameter (mm) | 5 |
| Fuse Material | Glass |
| Mounting | Holder |