GeneSiC SemiconductorGD2X30MPS12DRectifiers
Diode Schottky SiC 1.2KV 110A 3-Pin(3+Tab) TO-247
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| Schottky Diode | |
| SiC | |
| Dual Common Cathode | |
| 1200 | |
| 110 | |
| 240 | |
| 1.8@30mA | |
| 20 | |
| 1101 | |
| 626000 | |
| -55 | |
| 175 | |
| Mounting | Through Hole |
| Package Height | 21.1(Max) |
| Package Width | 5.21(Max) |
| Package Length | 16.13(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Supplier Package | TO-247 |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

