GigaDevice Semiconductor IncGD25Q128ESIGRFlash
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 128M-bit 16M x 8 7ns 8-Pin SOP T/R
| Compliant | |
| 3A991.b.1.a | |
| Active | |
| SVHC | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| NOR | |
| 128M | |
| Sectored | |
| No | |
| Symmetrical | |
| 24 | |
| 4Kbyte x 4096 | |
| 256byte | |
| 8 | |
| 16M | |
| Yes | |
| Synchronous | |
| 7 | |
| 100/Chip | |
| 2.4/Page | |
| Serial (SPI, Dual SPI, Quad SPI) | |
| 2.7 | |
| 133 | |
| 3|3.3 | |
| 3.6 | |
| 2.7 to 3.6 | |
| 25 | |
| 25 | |
| -40 | |
| 85 | |
| Industrial | |
| Yes | |
| No | |
| No | |
| 100000 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.8 |
| Package Width | 5.28 |
| Package Length | 5.23 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOP |
| 8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

