GeneSiC SemiconductorGD05MPS17HRectifiers
Diode Schottky 1.7KV 15A 2-Pin(2+Tab) TO-247
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 1700 | |
| Mounting | Through Hole |
| Package Height | 21.1(Max) |
| Package Width | 5.21(Max) |
| Package Length | 16.13(Max) |
| PCB changed | 2 |
| Tab | Tab |
| Supplier Package | TO-247 |
| 2 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

