Murata ManufacturingGCM21BR71C475KA73LCapacitor Ceramic Multilayer
GCM21BR71C475KA73L Murata Manufacturing Capacitor Ceramic Multilayer 4.7uF 16V X7R 10% SMD 125°C - Arrow.com
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | Yes |
PPAP | Unknown |
4.7uF | |
10% | |
16VDC | |
X7R | |
Standard | |
No | |
Ideal for Powertrains and Safety Devices in Automotive | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
10 | |
2 X 1.25 X 1.25 | |
0805 | |
-55 | |
125 | |
Tape and Reel | |
2 | |
1.25 | |
1.25 | |
0.017 | |
±0.15 | |
±0.15 | |
±0.15 |
This GCM21BR71C475KA73L multilayer ceramic capacitor (MLCC) from Murata consists of alternating layers of ceramic, which acts as the dielectric, and a metal layer, which acts as the electrodes. It can withstand a voltage of 16 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 2 mm long, 1.25 mm tall and 1.25 mm deep. Its capacitance value is 4.7uF. It has a tolerance of 10%.
EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.