Murata ManufacturingGCM21BC71A475KA73LCapacitor Ceramic Multilayer

Cap Ceramic 4.7uF 10V X7S 10% Pad SMD 0805 125°C Automotive T/R

Do you need multiple capacitors for different uses in your electronics project? Look no further, this GCM21BC71A475KA73L multilayer ceramic capacitor from Murata has a multitude of uses for various applications! It can withstand a voltage of 10 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 2 mm long, 1.25 mm tall and 1.25 mm deep. It has a tolerance of 10%. Its capacitance value is 4.7uF.

Import TariffMay apply to this part

9,299 parts: Ships in 2 days

    Total$93.26Price for 1129

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2134+
      Manufacturer Lead Time:
      14 weeks
      Minimum Of :
      1129
      Maximum Of:
      9299
      Country Of origin:
      Philippines
         
      • Price: $0.0826
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2134+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      Philippines
      • In Stock: 9,299 parts
      • Price: $0.0826

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.