Murata ManufacturingGCM21A7U2E221JX01DCapacitor Ceramic Multilayer

Cap Ceramic 220pF 250V U2J 5% Pad SMD 0805 125°C Automotive T/R

With alternating layers of ceramic acting as the dielectric and electrodes, this GCM21A7U2E221JX01D multilayer ceramic capacitor from Murata achieves a large capacitance in a small package. It can withstand a voltage of 250 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its capacitance value is 220pF. It has a tolerance of 5%. This product is 2 mm long, 1 mm tall and 1.25 mm deep.

Import TariffMay apply to this part

9 parts: Ships tomorrow

    Total$0.06Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2114+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      1
      Maximum Of:
      9
      Country Of origin:
      Japan
         
      • Price: $0.0647
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2114+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      Japan
      • In Stock: 9 parts
      • Price: $0.0647

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.