10-25% Off
Murata ManufacturingGCM1885C1H471JA16JCapacitor Ceramic Multilayer
Cap Ceramic 470pF 50V C0G 5% Pad SMD 0603 125°C Automotive T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| 470pF | |
| 5% | |
| 50VDC | |
| C0G | |
| Standard | |
| No | |
| Ideal for Powertrains and Safety Devices in Automotive | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 1.6 X 0.8 X 0.8 | |
| 0603 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.6 | |
| 0.8 | |
| 0.8 | |
| 0.0063 | |
| ±0.1 | |
| ±0.1 | |
| ±0.1 |
You can't go wrong with this GCM1885C1H471JA16J multilayer ceramic capacitor from Murata, it is the most commonly used type of capacitor for multiple applications! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 5%. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep. Its capacitance value is 470pF.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

