Murata ManufacturingGCM1885C1H150JA16DCapacitor Ceramic Multilayer

Cap Ceramic 15pF 50V C0G 5% Pad SMD 0603 125°C Automotive T/R

Get more with less with Murata's GCM1885C1H150JA16D multilayer ceramic capacitor which uses multiple layers of ceramic and metal to act as dielectric and electrodes. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its capacitance value is 15pF. It has a tolerance of 5%. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep.

Import TariffMay apply to this part

16,184 parts: Ships tomorrow

    Total$100.42Price for 4049

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2111+
      Manufacturer Lead Time:
      14 weeks
      Minimum Of :
      4049
      Maximum Of:
      16184
      Country Of origin:
      Japan
         
      • Price: $0.0248
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2111+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      Japan
      • In Stock: 16,184 parts
      • Price: $0.0248

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.