Murata ManufacturingGCM0335C1E6R8DD03DCapacitor Ceramic Multilayer
Cap Ceramic 6.8pF 25V C0G 0.5pF Pad SMD 0201 125°C Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.24.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| 6.8pF | |
| 0.5pF | |
| 25VDC | |
| C0G | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 0.6 X 0.3 X 0.3 | |
| 0201 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 0.6 | |
| 0.3 | |
| 0.3 | |
| 0.00033 | |
| ±0.03 | |
| ±0.03 | |
| ±0.03 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

