Murata ManufacturingGCJ32ER71C226KE01LCapacitor Ceramic Multilayer
Cap Ceramic 22uF 16V X7R 10% Pad SMD 1210 Soft Termination 125°C Automotive T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| 22uF | |
| 10% | |
| 16VDC | |
| X7R | |
| Soft Termination | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 12.5 | |
| 3.2 X 2.5 X 2.5 | |
| 1210 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.2 | |
| 2.5 | |
| 2.5 | |
| 0.11 |
This GCJ32ER71C226KE01L multilayer ceramic capacitor from Murata is available with a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 16 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a tolerance of 10%. This product is 3.2 mm long, 2.5 mm tall and 2.5 mm deep. Its capacitance value is 22uF.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

