Murata ManufacturingGCJ31BR72J472KXJ1LCapacitor Ceramic Multilayer

Cap Ceramic 0.0047uF 630V X7R 10% Pad SMD 1206 Soft Termination 125°C Automotive T/R

With alternating layers of ceramic acting as the dielectric and electrodes, this GCJ31BR72J472KXJ1L multilayer ceramic capacitor from Murata achieves a large capacitance in a small package. It can withstand a voltage of 630 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a tolerance of 10%. Its capacitance value is 0.0047uF. This product is 3.2 mm long, 1.25 mm tall and 1.6 mm deep.

Import TariffMay apply to this part

2,562 parts: Ships tomorrow

    Total$0.11Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2236+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      1
      Maximum Of:
      2562
      Country Of origin:
      Japan
         
      • Price: $0.1140
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2236+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      Japan
      • In Stock: 2,562 parts
      • Price: $0.1140

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.