Murata ManufacturingGCJ216R72A153KA01DCapacitor Ceramic Multilayer
Cap Ceramic 0.015uF 100V X7R 10% Pad SMD 0805 Soft Termination 125°C Automotive T/R
| Compliant | |
| EAR99 | |
| NRND | |
| Automotive | Yes |
| PPAP | Unknown |
| 0.015uF | |
| 10% | |
| 100VDC | |
| X7R | |
| Soft Termination | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 5 | |
| 2 X 1.25 X 0.6 | |
| 0805 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2 | |
| 1.25 | |
| 0.6 | |
| 0.0096 |
This GCJ216R72A153KA01D multilayer ceramic capacitor from Murata is non-polarized so it may be connected either to positive or to negative voltage. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 10%. This product is 2 mm long, 0.6 mm tall and 1.25 mm deep. Its capacitance value is 0.015uF.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

