Murata ManufacturingGCJ188R71H683KA12DCapacitor Ceramic Multilayer

Cap Ceramic 0.068uF 50V X7R 10% Pad SMD 0603 Soft Termination 125°C Automotive T/R

Get more with less with Murata's GCJ188R71H683KA12D multilayer ceramic capacitor which uses multiple layers of ceramic and metal to act as dielectric and electrodes. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep. Its capacitance value is 0.068uF. It has a tolerance of 10%.

Import TariffMay apply to this part

Total In Stock: 16,011 parts

Regional Inventory: 11

    Total$0.01Price for 1

    11 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1851+
      Manufacturer Lead Time:
      14 weeks
      Minimum Of :
      1
      Maximum Of:
      11
      Country Of origin:
      Japan
         
      • Price: $0.0140
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1851+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      Japan
      • In Stock: 11 parts
      • Price: $0.0140
    • (4000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2552+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      Japan
      • In Stock: 16,000 parts
      • Price: $0.0253

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.