GeneSiC SemiconductorGC08MPS12-252Rectifiers
Diode Schottky SiC 1.2KV 40A 3-Pin(2+Tab) TO-252
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.10.00.80 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| SiC | |
| Single Dual Cathode | |
| 1200 | |
| 40 | |
| 64 | |
| 1.8@8A | |
| 5 | |
| 441(Typ) | |
| 259000 | |
| -55 | |
| 175 | |
| Mounting | Surface Mount |
| Package Height | 2.38(Max) |
| Package Width | 6.22(Max) |
| Package Length | 6.73(Max) |
| PCB changed | 2 |
| Tab | Tab |
| Supplier Package | TO-252 |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

