GeneSiC SemiconductorGC05MPS33JRectifiers
Diode Schottky 3.3KV 11A 8-Pin(7+Tab) TO-263
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| 3300 | |
| Mounting | Surface Mount |
| Package Height | 4.43 |
| Package Width | 9.08 |
| Package Length | 10.18 |
| PCB changed | 7 |
| Tab | Tab |
| Supplier Package | TO-263 |
| 8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

